The MLV-L02D-E2NJ-P is a differential pressure sensor with a maximum operating supply voltage of 12V and a response time of 0.5 seconds. It is designed to operate in air or gas environments and has a maximum operating temperature range of -25°C to 85°C. The sensor is available in an 8-pin DIP SMD package and is suitable for board mount applications. It can withstand a maximum overload pressure of 300inH2O and is designed for use in environmental sensing applications.
Checking distributor stock and pricing after the page loads.
| Device Pressure Type | Differential |
| Operating Pressure Range | -2inH2O to 2inH2O |
| Maximum Overload Pressure | 300inH2O |
| Max Operating Supply Voltage | 12V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Media | Air|Gas |
| Response Time | 0.5ms |
| Pin Count | 8 |
| Package/Case | DIP SMD |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |