The ALL Sensors MLV-L02D-EGBD-P differential pressure sensor is a 8-pin DIP device that operates within a pressure range of -2inH2O to 2inH2O and withstands maximum overload pressures of 300inH2O. It is powered by a maximum supply voltage of 12V and can operate within a temperature range of -25°C to 85°C. The sensor is designed for use in air or gas media and responds in 0.5 seconds. It is a board mount device.
Checking distributor stock and pricing after the page loads.
| Device Pressure Type | Differential |
| Operating Pressure Range | -2inH2O to 2inH2O |
| Maximum Overload Pressure | 300inH2O |
| Max Operating Supply Voltage | 12V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Media | Air|Gas |
| Response Time | 0.5ms |
| Pin Count | 8 |
| Package/Case | DIP |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |