The MLV-L05D-E2NJ-N is a differential pressure sensor with an operating pressure range of -5inH2O to 5inH2O and a maximum overload pressure of 300inH2O. It operates at a maximum supply voltage of 12V and has a response time of 0.5 seconds. The device is designed for use in air or gas media and is available in an 8-pin DIP SMD package. It is suitable for use in temperatures between -25°C and 85°C.
ALL Sensors MLV-L05D-E2NJ-N technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -5inH2O to 5inH2O |
| Maximum Overload Pressure | 300inH2O |
| Max Operating Supply Voltage | 12V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Media | Air|Gas |
| Response Time | 0.5ms |
| Pin Count | 8 |
| Package/Case | DIP SMD |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ALL Sensors MLV-L05D-E2NJ-N to view detailed technical specifications.
No datasheet is available for this part.