The ALL Sensors MLV-L10D-E2NS-N is a differential pressure sensor with a SIP package and 4 pins. It operates within a pressure range of -10inH2O to 10inH2O and can withstand a maximum overload pressure of 300inH2O. This device requires a maximum operating supply voltage of 12V and functions within a temperature range of -25°C to 85°C. It responds to air and gas media with a response time of 0.5 seconds.
ALL Sensors MLV-L10D-E2NS-N technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -10inH2O to 10inH2O |
| Maximum Overload Pressure | 300inH2O |
| Max Operating Supply Voltage | 12V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Media | Air|Gas |
| Response Time | 0.5ms |
| Pin Count | 4 |
| Package/Case | SIP |
| Package Family Name | SIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ALL Sensors MLV-L10D-E2NS-N to view detailed technical specifications.
No datasheet is available for this part.