Pressure Sensor 0.5V to 4.5V 0psi to 100psi Gage 3-Pin
ALL Sensors SPA402G-P100YME811105000 technical specifications.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 500psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 2.7V |
| Electrical Termination | Connector |
| IP Rating | IP00 |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ALL Sensors SPA402G-P100YME811105000 to view detailed technical specifications.
No datasheet is available for this part.