ALL World Technologies AWIHLP2020CZR01-1R0M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1uH |
| Tolerance | 20% |
| Maximum DC Current | 9.2(Typ)A |
| Maximum Saturation Current | 12(Typ)A |
| Max DC Resistance | 0.0137Ohm |
| Case Size | 2020 |
| Product Length | 5.75mm |
| Height | 3mm |
| Product Depth | 5.45mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ALL World Technologies AWIHLP2020CZR01-1R0M to view detailed technical specifications.
No datasheet is available for this part.