Allegro Microsystems 2SA1216Y technical specifications.
| Package/Case | 200 |
| Collector Emitter Breakdown Voltage | 180V |
| Collector Emitter Voltage (VCEO) | 2V |
| hFE Min | 30 |
| Max Collector Current | 17A |
| Max Power Dissipation | 200W |
| Polarity | PNP |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Through Hole |
| Transition Frequency | 40MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems 2SA1216Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.