
The 2SA1295 is a PNP bipolar junction transistor with a collector-emitter breakdown voltage of 230V and a maximum collector current of 17A. It is packaged in a FLANGE MOUNT, R-PSFM-T3 package and is suitable for operation at temperatures up to 150°C. The transistor is lead-free and RoHS compliant, making it suitable for use in a variety of applications. The 2SA1295 is a bulk-packaged device, with 250 units per package.
Allegro Microsystems 2SA1295 technical specifications.
| Package/Case | 200 |
| Collector Emitter Breakdown Voltage | 230V |
| Collector Emitter Voltage (VCEO) | 230V |
| Collector-emitter Voltage-Max | 2V |
| Lead Free | Lead Free |
| Max Collector Current | 17A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Polarity | PNP |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Transition Frequency | 35MHz |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems 2SA1295 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
