
Allegro Microsystems 2SB1560 technical specifications.
| Collector Emitter Breakdown Voltage | 150V |
| Collector Emitter Voltage (VCEO) | 150V |
| Collector-emitter Voltage-Max | 2.5V |
| Lead Free | Lead Free |
| Max Collector Current | 10A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 100W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Transition Frequency | 50MHz |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems 2SB1560 to view detailed technical specifications.
No datasheet is available for this part.
