
Allegro Microsystems 2SC3263 technical specifications.
| Collector Emitter Breakdown Voltage | 230V |
| Collector Emitter Voltage (VCEO) | 230V |
| Collector-emitter Voltage-Max | 2V |
| Lead Free | Lead Free |
| Max Collector Current | 15A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 130W |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | NPN |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Transition Frequency | 60MHz |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems 2SC3263 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
