
Analog circuit IC featuring BICMOS technology in a SIP-3 package. Operates with supply voltages from 3.8V to 24V, delivering up to 25mA output current. Maximum supply current is 7.5mA. Designed for through-hole mounting, this component is RoHS compliant and operates across a wide temperature range of -40°C to 150°C.
Allegro Microsystems A1101LUA-T technical specifications.
| Package/Case | SIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 7.5mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3.8V |
| Mount | Through Hole |
| Output Current | 25mA |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1101LUA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
