Allegro Microsystems A1103LLHLT-T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 7.5mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Operating Supply Current | 7.5mA |
| Output Current | 25mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Type | Unipolar Switch |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1103LLHLT-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.