
Linear Hall Effect Sensor IC with unipolar switching capability, operating from 3V to 24V supply voltage. Features a minimum magnetic flux density sensitivity of 0.5mT and a maximum of 5mT, with a bandwidth of 800kHz. Designed for surface mount applications in a SOT-23 package, this component offers a maximum output current of 25mA and a typical operating supply current of 4mA. It operates reliably across a wide temperature range from -40°C to 150°C and is RoHS compliant.
Allegro Microsystems A1120LLHLT-T technical specifications.
| Bandwidth | 800kHz |
| Package/Case | SOT-23 |
| Features | High Temperature |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 4mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 4mA |
| Output Current | 25mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Type | Unipolar Switch |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1120LLHLT-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
