
Allegro Microsystems A1122EUA-T technical specifications.
| Package/Case | SIP |
| Features | High Temperature |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Operating Supply Current | 4mA |
| Output Current | 25mA |
| Package Quantity | 4000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Type | Unipolar Switch |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1122EUA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.