
Linear Hall Effect Sensor IC, featuring a 3-pin SIP package for through-hole mounting. Operates within a wide temperature range of -40°C to 150°C, with a supply voltage range of 3V to 24V. Delivers a maximum output current of 60mA and a typical supply current of 4mA. This BICMOS device is RoHS compliant and suitable for automotive applications, meeting AEC-Q100 standards.
Allegro Microsystems A1126LUA-T technical specifications.
| Package/Case | SIP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60mA |
| Max Supply Current | 4mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Output Current | 60mA |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1126LUA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
