Allegro Microsystems A1160LLHLX-T technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 3.8 |
| Supply Voltage-Max | 24 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems A1160LLHLX-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.