
Linear Hall Effect Sensor IC with push-pull output, operating from a 1.65V to 3.5V supply. Features a magnetic sensitivity range of 0.6mT to 5.5mT, with a maximum output current of 1mA and a maximum supply current of 2mA. Packaged in a surface-mount DFN-6 (DFN EP) plastic/epoxy rectangular package, suitable for tape and reel packaging. Operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Allegro Microsystems A1171EEWLT-P technical specifications.
| Package/Case | DFN EP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1mA |
| Max Supply Current | 2mA |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Operating Supply Current | 2mA |
| Output Current | 1mA |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1171EEWLT-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
