
Allegro Microsystems A1172ECGLT technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1mA |
| Max Supply Current | 2mA |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Operating Supply Current | 2mA |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Omnipolar Switch |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1172ECGLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
