Allegro Microsystems A1172ECGLT-T technical specifications.
| Magnetic Type | Omnipolar |
| Minimum Magnetic Sensor Release Point | 6Gs |
| Typical Magnetic Sensor Hysteresis | 6Gs |
| Maximum Magnetic Sensor Operating Point | 55Gs |
| Max Operating Supply Voltage | 3.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 1.65V |
| Typical Operating Supply Voltage | 1.8|2.5|3.3V |
| Pin Count | 4 |
| Package/Case | WLCSP |
| Package Family Name | BGA |
Download the complete datasheet for Allegro Microsystems A1172ECGLT-T to view detailed technical specifications.
No datasheet is available for this part.