
The A1192LUA-T is a Hall effect sensor from Allegro Microsystems, available in a SIP-3 package. It operates over a temperature range of -40°C to 150°C and is RoHS compliant. The sensor has a maximum supply current of 6.9mA and a maximum supply voltage of 24V, with a minimum supply voltage of 3V. It is designed for automotive applications and meets AEC-Q100 standards.
Allegro Microsystems A1192LUA-T technical specifications.
| Package/Case | SIP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6.9mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1192LUA-T to view detailed technical specifications.
No datasheet is available for this part.