The A1192LUA-T3 is a unipolar magnetic sensor with a typical hysteresis of 30(Max) and a maximum operating point of 200. It operates over a supply voltage range of 3 to 24V and is suitable for use in temperatures from -40 to 150°C. The sensor is packaged in a SIP-3 format and is designed for use in a variety of applications.
Allegro Microsystems A1192LUA-T3 technical specifications.
| Magnetic Type | Unipolar |
| Typical Magnetic Sensor Hysteresis | 30(Max)Gs |
| Maximum Magnetic Sensor Operating Point | 200Gs |
| Max Operating Supply Voltage | 24V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3|5|9|12|15|18V |
| Pin Count | 3 |
| Package/Case | SIP |
| Package Family Name | SIP |
Download the complete datasheet for Allegro Microsystems A1192LUA-T3 to view detailed technical specifications.
No datasheet is available for this part.