
Automotive-grade linear Hall effect sensor, latching type, operating from 3.8V to 24V supply voltage. Features a maximum output current of 25mA and a maximum supply current of 7.5mA. Designed for through-hole mounting in a 3-pin SIP package, with an operating temperature range of -40°C to 150°C. This RoHS compliant component is lead-free and supplied in bulk packaging.
Allegro Microsystems A1212LUA-T technical specifications.
| Package/Case | SIP |
| Lead Free | Lead Free |
| Logic Function | Latch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 7.5mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3.8V |
| Mount | Through Hole |
| Output Current | 25mA |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1212LUA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
