
The A1220LLHLX-T is a surface mount, latching Hall effect sensor from Allegro Microsystems. It operates over a temperature range of -40°C to 150°C and is compliant with AEC-Q100 for automotive applications. The device is designed to detect magnetic fields and can handle supply voltages between 3V and 24V. The maximum output current is 25mA, and the maximum supply current is 4mA.
Allegro Microsystems A1220LLHLX-T technical specifications.
| Logic Function | Latch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 4mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Current | 25mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1220LLHLX-T to view detailed technical specifications.
No datasheet is available for this part.
