The A1262LLH-T is a linear latching hall effect sensor from Allegro Microsystems. It operates over a temperature range of -40°C to 150°C and can be supplied with a voltage between 4V and 24V. The sensor has a typical magnetic sensor hysteresis of 34 and a maximum magnetic sensor operating point of 40. It is available in a 5-pin SOT-23W package.
Allegro Microsystems A1262LLH-T technical specifications.
| Magnetic Type | Latch |
| Minimum Magnetic Sensor Release Point | -40Gs |
| Typical Magnetic Sensor Hysteresis | 34Gs |
| Maximum Magnetic Sensor Operating Point | 40Gs |
| Max Operating Supply Voltage | 24V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Min Operating Supply Voltage | 4V |
| Typical Operating Supply Voltage | 5|9|12|15|18V |
| Pin Count | 5 |
| Package/Case | SOT-23W |
| Package Family Name | SOT-23 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Allegro Microsystems A1262LLH-T to view detailed technical specifications.
No datasheet is available for this part.