
Allegro Microsystems A1302EUA-T technical specifications.
| Bandwidth | 20kHz |
| Package/Case | SIP |
| Height | 3.1mm |
| Length | 4.17mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Current | 11mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Output Current | 10mA |
| Output Type | Analog Voltage |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Hall Effect Sensor |
| Width | 1.57mm |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1302EUA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
