Linear Hall Effect Sensor, Rectangular, Through Hole Mount, SIP-3 package. Operates within a -40°C to 125°C temperature range and a 4.5V to 5.5V supply voltage. Features solder termination and 3 resistance.
Allegro Microsystems A1308KUA-1-T technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Termination Type | SOLDER |
| Resistance | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems A1308KUA-1-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.