The A1321ELH-T is a linear hall effect sensor from Allegro Microsystems. It operates over a supply voltage range of 4.5 to 5.5V and can handle a maximum output current of 10mA. The device is suitable for use in temperatures between -40 and 85°C. It is packaged in a 3-pin SOT-23W package.
Allegro Microsystems A1321ELH-T technical specifications.
| Magnetic Type | Monolithic |
| Max Operating Supply Voltage | 5.5V |
| Maximum Output Current | 10mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| Package/Case | SOT-23W |
| Package Family Name | SOT-23 |
Download the complete datasheet for Allegro Microsystems A1321ELH-T to view detailed technical specifications.
No datasheet is available for this part.