
Allegro Microsystems A1322LLHLT technical specifications.
| Bandwidth | 30kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Current | 8mA |
| Mount | Surface Mount |
| Output Type | Analog Voltage |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems A1322LLHLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
