
Linear Hall Effect Sensor IC with analog voltage output. Features a 17kHz bandwidth, operating supply voltage of 5V (4.5V to 5.5V range), and a maximum output current of 10mA. Packaged in a 3-pin SIP for through-hole mounting, with dimensions of 4.09mm length, 1.52mm width, and 3.02mm height. Operates across a temperature range of -40°C to 150°C. RoHS compliant.
Allegro Microsystems A1324LUA-T technical specifications.
| Bandwidth | 17kHz |
| Package/Case | SIP |
| Height | 3.02mm |
| Length | 4.09mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Current | 9mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Output Current | 10mA |
| Output Type | Analog Voltage |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.52mm |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1324LUA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
