
Linear Hall Effect Sensor IC featuring a 17kHz bandwidth and analog voltage output. This BICMOS sensor operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage and 9mA supply current. It offers a 10mA maximum output current and is housed in a 3-pin SIP package suitable for through-hole mounting. The component measures 4.09mm in length, 1.52mm in width, and 3.02mm in height, with an operating temperature range of -40°C to 150°C.
Allegro Microsystems A1326LUA-T technical specifications.
| Bandwidth | 17kHz |
| Package/Case | SIP |
| Height | 3.02mm |
| Length | 4.09mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Current | 9mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Output Current | 10mA |
| Output Type | Analog Voltage |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.52mm |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1326LUA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
