
Allegro Microsystems A1363LKTTN-2-T technical specifications.
| Bandwidth | 120kHz |
| Package/Case | SIP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Current | 15mA |
| Mount | Through Hole |
| Output Type | Analog Voltage |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1363LKTTN-2-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
