Automotive-grade analog circuit featuring a single function, BICMOS technology, and a PSIP4 package. Operating across a wide temperature range from -40°C to 150°C, this 4-terminal device is designed for a nominal supply voltage of 5V, with a maximum of 5.5V and a minimum of 4.5V. The SIP-4 package, identified by JEDEC code R-PSIP-T4, offers a compact form factor with a width of 1mm and a length of 5.21mm.
Allegro Microsystems A1366LKTTN-1-T technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T4 |
| Width | 1 |
| Length | 5.21 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems A1366LKTTN-1-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.