Allegro Microsystems A1384LLHLT-T technical specifications.
| Bandwidth | 27kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Current | 8mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 5V |
| Output Current | 2mA |
| Output Type | Analog, Analog Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | A138x |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1384LLHLT-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
