
The A1384LUA-T is a linear hall effect sensor with a bandwidth of 27kHz. It operates over a temperature range of -40°C to 150°C and is powered by a 5V supply voltage. The device has a maximum output current of 10mA and a maximum supply current of 8mA. It is available in a SIP-3 package and is suitable for through-hole mounting. The A1384LUA-T is RoHS compliant and does not require radiation hardening.
Allegro Microsystems A1384LUA-T technical specifications.
| Bandwidth | 27kHz |
| Package/Case | SIP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Current | 8mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Output Current | 2mA |
| Output Type | Analog Voltage |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1384LUA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
