Allegro Microsystems A1389LLHLX-RP9-T technical specifications.
| Bandwidth | 20kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Current | 11.5mA |
| Mount | Surface Mount |
| Operating Supply Current | 11.5mA |
| Output Type | Analog, Analog Voltage |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1389LLHLX-RP9-T to view detailed technical specifications.
No datasheet is available for this part.