
Linear Hall Effect Sensor IC, operating from a 2.5V to 3.5V supply range with a typical 3.3V operating voltage. Features a 3.2mA maximum supply current and 10mW power dissipation. This BICMOS device offers an analog voltage output and is housed in a 6-pin DFN-6 surface-mount package. Designed for operation between -20°C and 85°C, it is RoHS compliant and lead-free.
Allegro Microsystems A1391SEHLT-T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 3.2mA |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 3.2mA |
| Operating Supply Voltage | 3.3V |
| Output Type | Analog Voltage |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 10mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | A139x |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1391SEHLT-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
