
Allegro Microsystems A1425LK-T technical specifications.
| Package/Case | SIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 7mA |
| Max Supply Voltage | 26.5V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Operating Supply Current | 7mA |
| Output Current | 25mA |
| Package Quantity | 4000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1425LK-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
