
Allegro Microsystems A1642LK-I2-T technical specifications.
| Package/Case | SIP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 16.8mA |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1642LK-I2-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
