
The A2550KLPTR-T is a 3-channel surface mount driver IC from Allegro Microsystems. It is packaged in a TSSOP-16 package and is rated for operation between -40°C and 125°C. The device is lead free and RoHS compliant. It is available in a cut tape packaging format.
Allegro Microsystems A2550KLPTR-T technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A2550KLPTR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.