Allegro Microsystems A2557SLB-T technical specifications.
| Package/Case | SOIC W |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current | 300mA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A2557SLB-T to view detailed technical specifications.
No datasheet is available for this part.