
The A2919SLB is a surface mount motor driver IC from Allegro Microsystems. It operates over a temperature range of -20°C to 150°C and can supply up to 750mA of current. The device is packaged in a SOIC package and is suitable for use in applications where a high level of reliability is required. However, it is not RoHS compliant and contains lead, making it less suitable for use in modern electronics. The A2919SLB is a bipolar technology IC and is designed to be used in parallel interface applications.
Allegro Microsystems A2919SLB technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Output Current | 750mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems A2919SLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
