
The A2919SLBT is a surface mount motor driver IC from Allegro Microsystems. It operates over a temperature range of -20°C to 85°C and can supply up to 750mA. The device is packaged in SOIC and is available in quantities of 31. It is suitable for use in power management applications.
Allegro Microsystems A2919SLBT technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Output Current | 750mA |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A2919SLBT to view detailed technical specifications.
No datasheet is available for this part.
