Allegro Microsystems A3054SU-01 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Supply Voltage-Max | 15 |
| Termination Type | SOLDER |
| Resistance | 200 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems A3054SU-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.