
The A3161ELT is a surface mount Hall effect sensor from Allegro Microsystems, packaged in a SOT-89 case. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 3.5V and 25V. The device can handle an output current of up to 12mA. The A3161ELT is compliant with RoHS regulations and is available in bulk packaging.
Allegro Microsystems A3161ELT technical specifications.
| Package/Case | SOT-89 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Output Current | 12mA |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3161ELT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
