
Allegro Microsystems A3161EUA technical specifications.
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 3.5V |
| Mount | Through Hole |
| Output Current | 12mA |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3161EUA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
