The A3163ELT-T is a unipolar Hall effect sensor with a minimum magnetic sensor release point of 30mT and a maximum operating point of 160mT. It operates over a supply voltage range of 3.5 to 24V and is available in a 4-pin SOT-89 package. The sensor is rated for operation over a temperature range of -40 to 85°C.
Allegro Microsystems A3163ELT-T technical specifications.
| Magnetic Type | Unipolar |
| Minimum Magnetic Sensor Release Point | 30Gs |
| Typical Magnetic Sensor Hysteresis | 19Gs |
| Maximum Magnetic Sensor Operating Point | 160Gs |
| Max Operating Supply Voltage | 24V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 3.5V |
| Typical Operating Supply Voltage | 5|9|12|15|18V |
| Pin Count | 4 |
| Package/Case | SOT-89 |
| Package Family Name | SOT-89 |
Download the complete datasheet for Allegro Microsystems A3163ELT-T to view detailed technical specifications.
No datasheet is available for this part.