
Allegro Microsystems A3197LU technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | SIP |
| Package/Case | SIP |
| Package Description | Single In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 4.65(Max) |
| Package Width (mm) | 1.6(Max) |
| Package Height (mm) | 4.6(Max) |
| Seated Plane Height (mm) | 6.78(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Cage Code | 31019 |
| EU RoHS | No |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Allegro Microsystems A3197LU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.