
The A3211EELLT-T is an omnipolar switch from Allegro Microsystems with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is a surface mount device with a DFN package and is RoHS compliant. The switch has a maximum supply voltage of 3.5V and a minimum supply voltage of 2.5V, with an operating supply current of 2mA. It can handle a maximum output current of 1mA.
Allegro Microsystems A3211EELLT-T technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1mA |
| Max Supply Current | 2mA |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 2.75V |
| Output Current | 1mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Omnipolar Switch |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3211EELLT-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
