
Omnipolar Switch IC, Analog, BICMOS technology, designed for surface mount applications in a SOT-23 package. Features a wide operating temperature range from -40°C to 85°C, with supply voltage capabilities between 2.4V and 5.5V. Delivers a maximum output current of 1mA and operates with a typical supply current of 2mA. Packaged on tape and reel for efficient assembly.
Allegro Microsystems A3214ELHLT-T technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1mA |
| Max Supply Current | 2mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 3V |
| Output Current | 1mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Type | Omnipolar Switch |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3214ELHLT-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
