
Allegro Microsystems A3240ELHLT-T technical specifications.
| Current Rating | 4mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 6mA |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3240ELHLT-T to view detailed technical specifications.
No datasheet is available for this part.
